E3S-R11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: $194.45000
Datasheet
Image for E3S-R11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-R11

DigiKey Part Number
E3S-R11-ND
Manufacturer
Manufacturer Product Number
E3S-R11
Description
SENSOR RETRO POL 1M NPN DO/LO
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 3.937" ~ 39.370" (100mm ~ 1m) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective, Polarized
Sensing Distance
3.937" ~ 39.370" (100mm ~ 1m) ADJ
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (700nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Two-Turn Endless Adjuster
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes