Reflective Optical Sensor 7.874" (200mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-LN22

DigiKey Part Number
SW1769-ND
Manufacturer
Manufacturer Product Number
E3FA-LN22
Description
SENSOR REFLECTVE 200MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 7.874" (200mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-LN22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
7.874" (200mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$104.78000$104.78
5$97.36400$486.82
10$94.60100$946.01
25$91.29480$2,282.37
50$89.03180$4,451.59
100$86.95360$8,695.36
Manufacturers Standard Package