
E3F2-7DB4-S | |
|---|---|
DigiKey Part Number | E3F2-7DB4-S-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-7DB4-S |
Description | SENSOR THROUGH-BEAM 7M PNP |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 275.591" (7m) PNP - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 275.591" (7m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (850 - 880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |

