
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | Thermocouple | |
Number of Inputs and Type | 8 - Analog | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 4 - Analog | |
Output Range | ±10V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |

