Cartridge Heater 392°F (200°C) Stainless Steel 6.102" (155.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS-10150/120V

DigiKey Part Number
5880-CSS-10150/120V-ND
Manufacturer
Manufacturer Product Number
CSS-10150/120V
Description
OMEGALUX CARTRIDGE HEATER WITH S
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cartridge Heater 392°F (200°C) Stainless Steel 6.102" (155.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Cartridge Heater
Temperature Rating
392°F (200°C)
Watt Density @ 12V
50 W/in²
Power (Watts)
50 W
Voltage
120V
Shape
Circular
Length
1.496" (38.00mm)
Width
-
Diameter
0.250" (6.35mm)
Thickness
-
Material
Stainless Steel
Attachment Method
No Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
6.102" (155.00mm)
Material - Insulation
Perfluoroalkoxy (PFA)
Wire Gauge
-
Color
Silver
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$41.88000$41.88
Manufacturers Standard Package