LPC2214 LPC2200 ARM7 MCU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC-E2214-1MB

DigiKey Part Number
1188-LPC-E2214-1MB-ND
Manufacturer
Manufacturer Product Number
LPC-E2214-1MB
Description
LPC2214 EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LPC2214 LPC2200 ARM7 MCU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU
Core Processor
ARM7
Platform
-
Utilized IC / Part
LPC2214
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$81.83000$81.83
Manufacturers Standard Package