
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | ||
Current Rating (Amps) | ||
DC Resistance (DCR) | 330mOhm | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.187" Dia x 0.750" L (4.76mm x 19.05mm) | |
Height - Seated (Max) | - |

