


WNB200FET | |
|---|---|
DigiKey Part Number | WNB200FETR-ND - Tape & Reel (TR) WNB200FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB200FET |
Description | RES 200 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB200FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.52000 | $3.52 |
| 10 | $2.36500 | $23.65 |
| 25 | $2.05160 | $51.29 |
| 50 | $1.85540 | $92.77 |
| 100 | $1.68840 | $168.84 |
| 250 | $1.50564 | $376.41 |
| 500 | $1.39132 | $695.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29418 | $1,294.18 |
| 2,000 | $1.21167 | $2,423.34 |
| 3,000 | $1.16931 | $3,507.93 |
| 5,000 | $1.12139 | $5,606.95 |
| 7,000 | $1.09283 | $7,649.81 |

