
WLBR015FET | |
|---|---|
DigiKey Part Number | WLBR015FETR-ND - Tape & Reel (TR) WLBR015FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WLBR015FET |
Description | RES 0.015 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WLBR015FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.27800 | $12.78 |
| 25 | $1.10000 | $27.50 |
| 50 | $0.98900 | $49.45 |
| 100 | $0.89440 | $89.44 |
| 250 | $0.79084 | $197.71 |
| 500 | $0.72604 | $363.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67095 | $670.95 |
| 2,000 | $0.62417 | $1,248.34 |
| 3,000 | $0.60014 | $1,800.42 |
| 5,000 | $0.57296 | $2,864.80 |
| 7,000 | $0.55676 | $3,897.32 |
| 10,000 | $0.54094 | $5,409.40 |
| 12,000 | $0.53336 | $6,400.32 |

