WHA250FE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 120,484
Unit Price: $1.58000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 666
Unit Price: $3.52000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet
250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHA250FE

DigiKey Part Number
WHA250FE-ND
Manufacturer
Manufacturer Product Number
WHA250FE
Description
RES 250 OHM 1% 1/2W AXIAL
Customer Reference
Detailed Description
250 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHA250FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes