5 Ohms ±10% 230W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFH230L5R0KE

DigiKey Part Number
WFH230L5R0KE-ND
Manufacturer
Manufacturer Product Number
WFH230L5R0KE
Description
RES CHAS MNT 5 OHM 10% 230W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Ohms ±10% 230W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5 Ohms
Tolerance
±10%
Power (Watts)
230W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 220°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
8.268" L x 2.008" W (210.00mm x 51.00mm)
Height - Seated (Max)
0.496" (12.60mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$39.55780$1,977.89