TWM5J68R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 5,968
Unit Price: $0.21000
Datasheet
68 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWM5J68R

DigiKey Part Number
TWM5J68R-ND
Manufacturer
Manufacturer Product Number
TWM5J68R
Description
RES 68 OHM 5% 5W RADIAL
Customer Reference
Detailed Description
68 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
TWM5J68R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
0.492" L x 0.354" W (12.50mm x 9.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes