500 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW3R0DBR500JE

DigiKey Part Number
2485-RW3R0DBR500JE-ND
Manufacturer
Manufacturer Product Number
RW3R0DBR500JE
Description
RES 0.5 OHM 5% 3W 6327
Customer Reference
Detailed Description
500 mOhms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
6327 J-Lead
Supplier Device Package
Size / Dimension
0.625" L x 0.273" W (15.88mm x 6.93mm)
Height - Seated (Max)
0.231" (5.87mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.