27 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW1S0BAR027JE

DigiKey Part Number
RW1S0BAR027JE-ND
Manufacturer
Manufacturer Product Number
RW1S0BAR027JE
Description
RES 0.027 OHM 5% 1W J LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 mOhms ±5% 1W Chip Resistor 2512 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW1S0BAR027JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.246" L x 0.136" W (6.25mm x 3.45mm)
Height - Seated (Max)
0.141" (3.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$2.66260$266.26
Manufacturers Standard Package