10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJS10K

DigiKey Part Number
RJS10K-ND
Manufacturer
Manufacturer Product Number
RJS10K
Description
POT 10K OHM 50W WIREWOUND LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±10%
Power (Watts)
50W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 2.310" Dia (58.67mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$359.76000$359.76
10$297.75100$2,977.51
25$276.07280$6,901.82
Manufacturers Standard Package