Image for OM8225E-R58 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM8225E-R58

DigiKey Part Number
2485-OM8225E-R58TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OM8225E-R58
Description
RES 8.2K OHM 5% 1W AXIAL
Customer Reference
Detailed Description
8.2 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.01000$0.01