
D12K600 | |
|---|---|
DigiKey Part Number | 273-D12K600-ND |
Manufacturer | |
Manufacturer Product Number | D12K600 |
Description | ADJ PWR RES 600 OHM 12W |
Customer Reference | |
Detailed Description | 600 Ohms 12 W Slide Adjustable Power Resistor Brackets (not included) 0.313" OD, 0.188" ID (7.95mm x 4.78mm) 1.748" (44.40mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 600 Ohms | |
Power (Watts) | 12 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.313" OD, 0.188" ID (7.95mm x 4.78mm) | |
Length | 1.748" (44.40mm) | |
Mounting Type | Brackets (not included) | |
Termination | - | |
Package / Case | Radial, 3 Lead, Tubular |

