40F15RE is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.66520
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 0
Unit Price: $0.82704
Datasheet
Image for 40F15RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40F15RE

DigiKey Part Number
2485-40F15RE-ND
Manufacturer
Manufacturer Product Number
40F15RE
Description
10W 15 OHMS SILICONE 1%
Customer Reference
Detailed Description
15 Ohms ±1% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
40F15RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.406" Dia x 1.902" L (10.30mm x 48.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.