
700.023.202.965.020 | |
|---|---|
DigiKey Part Number | 1907-700.023.202.965.020-ND |
Manufacturer | |
Manufacturer Product Number | 700.023.202.965.020 |
Description | CONN STRAIN RELIEF 0 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief 0 Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 0 | |
Material | Silicone | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |

