Image for LS2088ARDB-KIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2088ARDB-KIT

DigiKey Part Number
568-LS2088ARDB-KIT-ND
Manufacturer
Manufacturer Product Number
LS2088ARDB-KIT
Description
LS2088ARDB-KIT ADVANCED ACCESSOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LS2088A QorIQ® Layerscape ARM® Cortex®-A72 MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A72
Platform
-
Utilized IC / Part
LS2088A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$682.88000$682.88
Manufacturers Standard Package