
CWA-LS-SPLST-R | |
|---|---|
DigiKey Part Number | CWA-LS-SPLST-R-ND |
Manufacturer | |
Manufacturer Product Number | CWA-LS-SPLST-R |
Description | NTWK LIC RENEW DEV SUITE CW SPEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Renewal Code Warrior™ Software Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Specialist | |
License Length | 1 Year Renewal | |
License - User Details | - | |
Operating System | Linux, Windows | |
Utilized IC / Part | Code Warrior™ Software | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,841.13000 | $6,841.13 |

