
74HCT5555D,118 | |
|---|---|
DigiKey Part Number | 568-10294-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT5555D,118 |
Description | IC OSC SNGL TMR/OSC 75MHZ 16SOIC |
Customer Reference | |
Detailed Description | Timer/Oscillator (Single) IC 75MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Timer/Oscillator (Single) | |
Count | - | |
Frequency | 75MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |

