Shift Shift Register 1 Element 8 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT165N,652

DigiKey Part Number
2156-74HCT165N652-NX-ND
Manufacturer
Manufacturer Product Number
74HCT165N,652
Description
IC SHIFT REGSTR COMP 8BIT 16-DIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,908
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:14908
All prices are in USD
Tube
QuantityUnit PriceExt Price
216$1.39000$300.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.