
74HC75PW,112 | |
|---|---|
DigiKey Part Number | 2156-74HC75PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC75PW,112 |
Description | IC D-TYPE TRANSP 1:8 16-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 1:8 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC75PW,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 11ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package |
| Bulk: | 10041 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | $0.76000 | $300.20 |

