
UB215KKG016DG-5JDG13 | |
|---|---|
DigiKey Part Number | 360-3586-ND |
Manufacturer | |
Manufacturer Product Number | UB215KKG016DG-5JDG13 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button, Alternating Legend | |
Actuator Marking | START/STOP (Alternating) | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Amber/Blue | |
Illumination Voltage (Nominal) | 2.8, 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Square - 17.40mm x 17.40mm | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.84000 | $42.84 |
| 10 | $36.96000 | $369.60 |
| 25 | $34.84240 | $871.06 |
| 50 | $33.31820 | $1,665.91 |
| 100 | $31.85810 | $3,185.81 |
| 250 | $30.02116 | $7,505.29 |

