
NP0115AG03LDG-JDG11 | |
|---|---|
DigiKey Part Number | 3937-NP0115AG03LDG-JDG11-ND |
Manufacturer | |
Manufacturer Product Number | NP0115AG03LDG-JDG11 |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NP0115AG03LDG-JDG11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button, Alternating Legend | |
Actuator Marking | ON/OFF | |
Color - Actuator/Cap | Amber, Blue | |
Illumination Type, Color | LED, Amber/Blue | |
Illumination Voltage (Nominal) | 3.2, 2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $93.70500 | $187.41 |
| 10 | $91.83100 | $918.31 |
| 20 | $89.99450 | $1,799.89 |
| 50 | $88.19440 | $4,409.72 |
| 100 | $86.43050 | $8,643.05 |

