Parametric Equivalent



LB03KW01-5C-JB | |
|---|---|
DigiKey Part Number | LB03KW01-5C-JB-ND |
Manufacturer | |
Manufacturer Product Number | LB03KW01-5C-JB |
Description | LED PNL IND RED DIF 19.40X13.20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.9V 30mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB03KW01-5C-JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 30mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.88" x 0.64" (22.35mm x 16.26mm) | |
Lens Size | 19.40mm x 13.20mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.59000 | $16.59 |
| 10 | $13.04200 | $130.42 |
| 100 | $10.97930 | $1,097.93 |
| 500 | $10.08382 | $5,041.91 |
| 1,000 | $9.79364 | $9,793.64 |


