
LB02KW01-5C12-JC | |
|---|---|
DigiKey Part Number | LB02KW01-5C12-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB02KW01-5C12-JC |
Description | LED PNL IND RED DIFF 19MM QUICK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V 26mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB02KW01-5C12-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 26mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.10mm) | |
Lens Size | 19.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.67000 | $29.67 |
| 10 | $23.95400 | $239.54 |
| 100 | $20.64550 | $2,064.55 |
| 500 | $19.21326 | $9,606.63 |

