Similar

LB01GW01-05-CJ | |
|---|---|
DigiKey Part Number | LB01GW01-05-CJ-ND |
Manufacturer | |
Manufacturer Product Number | LB01GW01-05-CJ |
Description | INCAN PNL IND RED DIFF 13.20MM |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red Diffused 5V 115mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB01GW01-05-CJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 5V | |
Current | 115mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.64" x 0.64" (16.20mm x 16.20mm) | |
Lens Size | 13.20mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |


