



URZ1J331MHD1TO | |
|---|---|
DigiKey Part Number | 493-12091-1-ND - Cut Tape (CT) 493-12091-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1J331MHD1TO |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1J331MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 765 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.80100 | $8.01 |
| 50 | $0.65860 | $32.93 |
| 100 | $0.59550 | $59.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.48694 | $243.47 |
| 1,000 | $0.45283 | $452.83 |
| 1,500 | $0.43558 | $653.37 |
| 2,500 | $0.39413 | $985.32 |
| 3,500 | $0.38893 | $1,361.25 |
| 12,000 | $0.37137 | $4,456.44 |
| 12,500 | $0.37043 | $4,630.38 |

