
UHD1V221MPD1TA | |
---|---|
DigiKey Part Number | 493-UHD1V221MPD1TACT-ND - Cut Tape (CT) UHD1V221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1V221MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 696.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 995 mA @ 100 kHz | |
Impedance | 56 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.50200 | $5.02 |
50 | $0.37820 | $18.91 |
100 | $0.33900 | $33.90 |
500 | $0.27150 | $135.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.25020 | $250.20 |
2,000 | $0.23250 | $465.00 |
3,000 | $0.22357 | $670.71 |
5,000 | $0.21361 | $1,068.05 |
7,000 | $0.20776 | $1,454.32 |
10,000 | $0.20210 | $2,021.00 |
25,000 | $0.18983 | $4,745.75 |
50,000 | $0.18250 | $9,125.00 |