
UEP1V221MHD1TO | |
---|---|
DigiKey Part Number | 493-UEP1V221MHD1TOCT-ND - Cut Tape (CT) UEP1V221MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V221MHD1TO |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V221MHD1TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 435 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.06300 | $10.63 |
50 | $0.82440 | $41.22 |
100 | $0.74910 | $74.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.61948 | $309.74 |
1,000 | $0.57868 | $578.68 |
1,500 | $0.55808 | $837.12 |
2,500 | $0.53513 | $1,337.83 |
3,500 | $0.52164 | $1,825.74 |
5,000 | $0.50861 | $2,543.05 |
12,500 | $0.48034 | $6,004.25 |