
UBT1E102MHD8TO | |
---|---|
DigiKey Part Number | 493-UBT1E102MHD8TOCT-ND - Cut Tape (CT) UBT1E102MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1E102MHD8TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1E102MHD8TO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.173 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.07500 | $10.75 |
50 | $0.83300 | $41.65 |
100 | $0.75640 | $75.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.62458 | $312.29 |
1,000 | $0.58306 | $583.06 |
1,500 | $0.56211 | $843.16 |
2,500 | $0.53876 | $1,346.90 |
3,500 | $0.52504 | $1,837.64 |
5,000 | $0.51178 | $2,558.90 |
12,500 | $0.48301 | $6,037.62 |