LNT 143mm SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNT1J104MSE

DigiKey Part Number
493-8963-ND
Manufacturer
Manufacturer Product Number
LNT1J104MSE
Description
CAP ALUM 100000UF 20% 63V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17.8 A @ 120 Hz
Ripple Current @ High Frequency
20.47 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
5.630" (143.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
In-Stock: 2
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$91.22000$91.22
10$73.94300$739.43
50$68.14240$3,407.12
Manufacturers Standard Package