12.288 MHz ±30ppm Crystal 16pF 70 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR12M28800S416

DigiKey Part Number
3372-XR12M28800S416TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XR12M28800S416
Description
CRYSTAL 12.288MHZ 30ppm, 16pF 2
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal 16pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.43880$877.60