12 MHz ±30ppm Crystal 16pF 70 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP12M00000S416

DigiKey Part Number
3372-XP12M00000S416TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XP12M00000S416
Description
CRYSTAL 12MHZ 30ppm, 16pF 2 Pads
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 16pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67880$1,357.60