DVD, HD, Set-Top Boxes, Recorders Interface 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4786CZ32Y

DigiKey Part Number
1727-2149-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4786CZ32Y
Description
IC INTFACE SPECIALIZED 32HVQFN
Customer Reference
Detailed Description
DVD, HD, Set-Top Boxes, Recorders Interface 32-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
IP4786CZ32Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
DVD, HD, Set-Top Boxes, Recorders
Interface
DVI, HDMI
Voltage - Supply
3.3V, 5V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types