
74HC4066BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6922-2-ND - Tape & Reel (TR) 1727-6922-1-ND - Cut Tape (CT) 1727-6922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066BQ,115 |
Description | IC SW SPST-NOX4 95OHM 14DHVQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4066BQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.17440 | $4.36 |
| 100 | $0.14990 | $14.99 |
| 250 | $0.13816 | $34.54 |
| 500 | $0.13108 | $65.54 |
| 1,000 | $0.12524 | $125.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11802 | $354.06 |
| 6,000 | $0.11449 | $686.94 |
| 9,000 | $0.11273 | $1,014.57 |
| 15,000 | $0.11077 | $1,661.55 |
| 21,000 | $0.10962 | $2,302.02 |
| 30,000 | $0.10852 | $3,255.60 |
| 75,000 | $0.10615 | $7,961.25 |

