
NHD-24064CZ-NSW-BBW | |
|---|---|
DigiKey Part Number | NHD-24064CZ-NSW-BBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-24064CZ-NSW-BBW |
Description | GRAPHIC DISPLAY STN WHITE (BLUE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White (Blue - Inverted) STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-24064CZ-NSW-BBW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 96.00mm W x 30.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | T6963C | |
Graphics Color | White (Blue - Inverted) | |
Background Color | Blue (White - Inverted) | |
Dot Size | 0.34mm W x 0.34mm H | |
Dot Pitch | 0.38mm W x 0.38mm H | |
Base Product Number |






