
NHD-2.7-12864UMY3 | |
|---|---|
DigiKey Part Number | NHD-2.7-12864UMY3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.7-12864UMY3 |
Description | GRAPHIC DISPLAY OLED YELLOW 2.7" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix Parallel, 8-Bit, SPI 2.7" (68.58mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.7" (68.58mm) | |
Viewing Area | 66.00mm W x 33.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | 0.45mm W x 0.45mm H | |
Dot Pitch | 0.48mm W x 0.48mm H | |
Base Product Number |

