


NHD-0220JZ-FSW-GBW | |
|---|---|
DigiKey Part Number | NHD-0220JZ-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0220JZ-FSW-GBW |
Description | LCD MOD 40DIG 20X2 TRANSFLCT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 182.00mm x 60.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 12.70mm H x 5.90mm W | |
Outline L x W x H | 182.00mm x 60.00mm x 14.00mm | |
Viewing Area | 147.00mm L x 35.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 1.10mm W x 1.50mm H | |
Interface | Parallel | |
Controller Type | S6A0069 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.15440 | $2,015.44 |






