
M0116SD-161SDBR1-S | |
|---|---|
DigiKey Part Number | M0116SD-161SDBR1-S-ND |
Manufacturer | |
Manufacturer Product Number | M0116SD-161SDBR1-S |
Description | MODULE VF CHAR 1X16 5.1MM |
Customer Reference | |
Detailed Description | Vacuum Fluorescent Display (VFD) 16 x 1 Character 4.75V ~ 5.25V Serial 100.00mm x 28.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Outline L x W x H | 100.00mm x 28.00mm x 9.50mm | |
Viewing Area | 61.80mm L x 5.10mm W | |
Display Format | 16 x 1 | |
Display Type | Character | |
Format | 5 x 7 Dots | |
Voltage - Supply | 4.75V ~ 5.25V | |
Character Size | 5.10mm H x 2.55mm W | |
Number of Dots | - | |
Interface | Serial | |
Controller Type | PT63021 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

