4 Position Circular Connector Receptacle, Male Pins Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL4MP-ST

DigiKey Part Number
3937-NL4MP-ST-ND
Manufacturer
Neutrik
Manufacturer Product Number
NL4MP-ST
Description
CONN RCPT MALE 4POS GOLD
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
NL4MP-ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Mounting Type
Panel Mount
Termination
Quick Connect
Shell Material
Polyamide (PA)
Contact Finish - Mating
Gold
Color
Black
Material Flammability Rating
UL94 HB
Voltage Rating
250VAC
Operating Temperature
-30°C ~ 80°C
Contact Material
Bronze
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from JRH Electronics, LLC
A separate $34.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$21.09100$210.91