NTA1209MC-R is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 25
Unit Price: $5.08000
Datasheet

NTA1209MC-R

DigiKey Part Number
NTA1209MC-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTA1209MC-R
Description
DC DC CONVERTER +/-9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NTA1209MC-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
55mA, 55mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
18-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm)
Control Features
-
Base Product Number