Similar

NPH25S2405EIC | |
|---|---|
DigiKey Part Number | 811-1646-5-ND |
Manufacturer | |
Manufacturer Product Number | NPH25S2405EIC |
Description | DC DC CONVERTER 5.1V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 5A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 110°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.97" L x 1.38" W x 0.39" H (50.0mm x 35.1mm x 9.9mm) | |
Base Product Number |


