MFR Recommended

MEA1D1509DC | |
|---|---|
DigiKey Part Number | MEA1D1509DC-ND |
Manufacturer | |
Manufacturer Product Number | MEA1D1509DC |
Description | DC DC CONVERTER +/-9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEA1D1509DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) | |
Control Features | - | |
Base Product Number |



