SFSCE10M7WF05-R0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
10.7MHz Center FM Ceramic Filter 325 kHz 470Ohm 1715 (4538 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSCE10M7WF05-R0

DigiKey Part Number
490-4677-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFSCE10M7WF05-R0
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 325 kHz 470Ohm 1715 (4538 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SFSCE10M7WF05-R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
10.7MHz Center
Impedance
470Ohm
Bandwidth
325 kHz
Insertion Loss
6dB
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
1715 (4538 Metric), 4 PC Pad
Size / Dimension
0.177" L x 0.150" W (4.50mm x 3.80mm)
Height (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes