
SF2198E | |
|---|---|
DigiKey Part Number | 490-16130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2198E |
Description | FILTER SAW 806MHZ 6-SMD |
Customer Reference | |
Detailed Description | 806MHz Frequency Base Station RF SAW Filter (Surface Acoustic Wave) 2.9dB 30MHz Bandwidth 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 806MHz | |
Bandwidth | 30MHz | |
Insertion Loss | 2.9dB | |
Ratings | - | |
Applications | Base Station | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |



