SF2198E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


RFMi
In Stock: 10,143
Unit Price: $1.61200
Datasheet

Parametric Equivalent


Akoustis- RFMi
In Stock: 500
Unit Price: $1.36382
Datasheet
806MHz Frequency Base Station RF SAW Filter (Surface Acoustic Wave) 2.9dB 30MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2198E

DigiKey Part Number
490-16130-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2198E
Description
FILTER SAW 806MHZ 6-SMD
Customer Reference
Detailed Description
806MHz Frequency Base Station RF SAW Filter (Surface Acoustic Wave) 2.9dB 30MHz Bandwidth 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
806MHz
Bandwidth
30MHz
Insertion Loss
2.9dB
Ratings
-
Applications
Base Station
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes