
RO3144E-2 | |
|---|---|
DigiKey Part Number | 490-11896-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3144E-2 |
Description | SAW RES 916.5000MHZ SMD |
Customer Reference | |
Detailed Description | 916.5 MHz SAW Resonator -40°C ~ 125°C Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 916.5 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±100kHz | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.054" (1.38mm) | |
Base Product Number |

